
DD20964 | |
|---|---|
DigiKey Part Number | 1003-1048-ND |
Manufacturer | |
Manufacturer Product Number | DD20964 |
Description | CONN BACKSHELL DB50 METAL ROUND |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Metal |
Accessory Type One Piece Backshell | Material Brass |
Number of Positions 50 | Plating Gold |
Compatible Shell Size D | Hardware Assembly Hardware, Cable Clamp |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,27000 Kč | 333,27 Kč |
| 10 | 283,30100 Kč | 2 833,01 Kč |
| 25 | 265,55720 Kč | 6 638,93 Kč |
| 50 | 252,88540 Kč | 12 644,27 Kč |
| 100 | 240,81850 Kč | 24 081,85 Kč |
| 250 | 225,75244 Kč | 56 438,11 Kč |
| 500 | 214,98808 Kč | 107 494,04 Kč |
| 1 000 | 204,74220 Kč | 204 742,20 Kč |
| Unit Price without VAT: | 333,27000 Kč |
|---|---|
| Unit Price with VAT: | 403,25670 Kč |




