
DD121073153 | |
|---|---|
DigiKey Part Number | 1003-DD121073153-ND |
Manufacturer | |
Manufacturer Product Number | DD121073153 |
Description | D SUB |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 50 | Hardware Assembly Hardware, Cable Clamp |
Cable Type Round | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,95000 Kč | 545,95 Kč |
| 10 | 464,03500 Kč | 4 640,35 Kč |
| 25 | 434,97760 Kč | 10 874,44 Kč |
| 50 | 414,21920 Kč | 20 710,96 Kč |
| 172 | 379,66703 Kč | 65 302,73 Kč |
| 344 | 361,56846 Kč | 124 379,55 Kč |
| 516 | 351,38566 Kč | 181 315,00 Kč |
| Unit Price without VAT: | 545,95000 Kč |
|---|---|
| Unit Price with VAT: | 660,59950 Kč |


