



DCMM-37P-Z | |
|---|---|
DigiKey Part Number | 1003-1803-ND |
Manufacturer | |
Manufacturer Product Number | DCMM-37P-Z |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 012,66000 Kč | 2 012,66 Kč |
| 10 | 1 710,85400 Kč | 17 108,54 Kč |
| 25 | 1 603,82720 Kč | 40 095,68 Kč |
| 50 | 1 527,36940 Kč | 76 368,47 Kč |
| 100 | 1 459,36100 Kč | 145 936,10 Kč |
| Unit Price without VAT: | 2 012,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 435,31860 Kč |



