
DCBSA150 | |
|---|---|
DigiKey Part Number | 1003-DCBSA150-ND |
Manufacturer | |
Manufacturer Product Number | DCBSA150 |
Description | LIGHTWEIGHT ALUM BACK SHELLE 37 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 45° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Aluminum |
Number of Positions 37 | Plating Electroless Nickel |
Compatible Shell Size C | Hardware Assembly Hardware |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,82000 Kč | 497,82 Kč |
| 10 | 423,05400 Kč | 4 230,54 Kč |
| 25 | 396,55480 Kč | 9 913,87 Kč |
| 50 | 377,63480 Kč | 18 881,74 Kč |
| 100 | 359,62180 Kč | 35 962,18 Kč |
| 250 | 337,12832 Kč | 84 282,08 Kč |
| 500 | 321,05790 Kč | 160 528,95 Kč |
| Unit Price without VAT: | 497,82000 Kč |
|---|---|
| Unit Price with VAT: | 602,36220 Kč |

