37 Position Potting Shell Connector White Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC509071

DigiKey Part Number
1003-1901-ND
Manufacturer
Manufacturer Product Number
DC509071
Description
CONN POTTING SHELL 37POS WHITE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37 Position Potting Shell Connector White Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible D-Sub Size
37pos and HD62pos
Manufacturer
ITT Cannon, LLC
Shielding
Unshielded
Packaging
Bag
Primary Material
Plastic
Part Status
Active
Material
Polyamide (PA), Nylon
Accessory Type
Potting Shell
Features
Flange
Number of Positions
37
Color
White
Compatible Shell Size
C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1241,27000 Kč241,27 Kč
10205,00300 Kč2 050,03 Kč
25192,16520 Kč4 804,13 Kč
50182,98920 Kč9 149,46 Kč
100174,25400 Kč17 425,40 Kč
250163,35100 Kč40 837,75 Kč
500155,56074 Kč77 780,37 Kč
1 000148,14446 Kč148 144,46 Kč
Manufacturers Standard Package
Unit Price without VAT:241,27000 Kč
Unit Price with VAT:291,93670 Kč