
DC22071 | |
|---|---|
DigiKey Part Number | 1003-1742-ND |
Manufacturer | |
Manufacturer Product Number | DC22071 |
Description | DSUB GUIDE PIN PLATE FEMALE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Plate, Locator For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Guide Plate, Locator | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Hardware Included | |
Number of Positions | 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 236,78000 Kč | 1 236,78 Kč |
| 10 | 1 051,24400 Kč | 10 512,44 Kč |
| 25 | 985,45280 Kč | 24 636,32 Kč |
| 50 | 938,45520 Kč | 46 922,76 Kč |
| 100 | 893,71480 Kč | 89 371,48 Kč |
| Unit Price without VAT: | 1 236,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 496,50380 Kč |


