
DBMZ-9H4P-N-K87 | |
|---|---|
DigiKey Part Number | 1003-DBMZ-9H4P-N-K87-ND |
Manufacturer | |
Manufacturer Product Number | DBMZ-9H4P-N-K87 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A, 40A |
Number of Positions | Features Board Lock, Grounding Indents, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal and Power | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 241,74000 Kč | 1 241,74 Kč |
| 10 | 1 055,51800 Kč | 10 555,18 Kč |
| 28 | 981,58643 Kč | 27 484,42 Kč |
| 56 | 934,77339 Kč | 52 347,31 Kč |
| 112 | 890,20768 Kč | 99 703,26 Kč |
| Unit Price without VAT: | 1 241,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 502,50540 Kč |


