



DBMP25SJA197 | |
|---|---|
DigiKey Part Number | 1003-3002-ND |
Manufacturer | |
Manufacturer Product Number | DBMP25SJA197 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 156,57000 Kč | 1 156,57 Kč |
| 10 | 982,95800 Kč | 9 829,58 Kč |
| 25 | 921,45960 Kč | 23 036,49 Kč |
| 50 | 877,51480 Kč | 43 875,74 Kč |
| 100 | 835,67210 Kč | 83 567,21 Kč |
| 250 | 796,06020 Kč | 199 015,05 Kč |
| Unit Price without VAT: | 1 156,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 399,44970 Kč |



