
DBMM-25S-L | |
|---|---|
DigiKey Part Number | 1003-1792-ND |
Manufacturer | |
Manufacturer Product Number | DBMM-25S-L |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 450,54000 Kč | 1 450,54 Kč |
| 10 | 1 233,00300 Kč | 12 330,03 Kč |
| 25 | 1 155,85600 Kč | 28 896,40 Kč |
| 50 | 1 100,73620 Kč | 55 036,81 Kč |
| 100 | 1 048,26850 Kč | 104 826,85 Kč |
| Unit Price without VAT: | 1 450,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 755,15340 Kč |


