
DBMM-25P-F179A | |
|---|---|
DigiKey Part Number | 1003-DBMM-25P-F179A-ND |
Manufacturer | |
Manufacturer Product Number | DBMM-25P-F179A |
Description | CONN D-SUB PLUG 25POS PNL MNT WW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 568,13000 Kč | 1 568,13 Kč |
| 10 | 1 332,97400 Kč | 13 329,74 Kč |
| 25 | 1 249,58240 Kč | 31 239,56 Kč |
| 50 | 1 189,99860 Kč | 59 499,93 Kč |
| 100 | 1 133,27470 Kč | 113 327,47 Kč |
| Unit Price without VAT: | 1 568,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 897,43730 Kč |


