
DB537502 | |
|---|---|
DigiKey Part Number | 1003-1919-ND |
Manufacturer | |
Manufacturer Product Number | DB537502 |
Description | DSUB DB INTERFACIAL SEAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal For D-Sub Connectors |
Category | Accessory Type Gasket, Seal |
Manufacturer ITT Cannon, LLC | For Use With/Related Products D-Sub Connectors |
Packaging Bag | Number of Positions 25 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 108,72800 Kč | 1 087,28 Kč |
| 25 | 101,89920 Kč | 2 547,48 Kč |
| 50 | 97,03600 Kč | 4 851,80 Kč |
| 100 | 92,40170 Kč | 9 240,17 Kč |
| 300 | 85,51017 Kč | 25 653,05 Kč |
| 500 | 82,48434 Kč | 41 242,17 Kč |
| 1 000 | 78,55079 Kč | 78 550,79 Kč |
| 2 500 | 73,63873 Kč | 184 096,82 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |


