
DB24659-27 | |
|---|---|
DigiKey Part Number | 1003-DB24659-27-ND |
Manufacturer | |
Manufacturer Product Number | DB24659-27 |
Description | DB24659-27 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Yellow 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Flat |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Steel |
Accessory Type One Piece Backshell | Plating Yellow Chromate over Cadmium |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Color Yellow |
Compatible D-Sub Size 25pos and HD44pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 998,24070 Kč | 99 824,07 Kč |
| Unit Price without VAT: | 998,24070 Kč |
|---|---|
| Unit Price with VAT: | 1 207,87125 Kč |


