Parametric Equivalent
Similar
Similar

DAMZ-7H2S-N-A197 | |
|---|---|
DigiKey Part Number | 1003-DAMZ-7H2S-N-A197-ND |
Manufacturer | |
Manufacturer Product Number | DAMZ-7H2S-N-A197 |
Description | CONN D-SUB RCPT 7POS PNL MT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A, 40A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 172,53000 Kč | 1 172,53 Kč |
| 10 | 996,62800 Kč | 9 966,28 Kč |
| 35 | 912,35114 Kč | 31 932,29 Kč |
| 70 | 868,84329 Kč | 60 819,03 Kč |
| 105 | 844,36762 Kč | 88 658,60 Kč |
| Unit Price without VAT: | 1 172,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 418,76130 Kč |






