
DAMZ-3H3P-N-K87 | |
|---|---|
DigiKey Part Number | 1003-DAMZ-3H3P-N-K87-ND |
Manufacturer | |
Manufacturer Product Number | DAMZ-3H3P-N-K87 |
Description | CONN D-SUB PLG 3POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 40A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,19000 Kč | 986,19 Kč |
| 10 | 838,19000 Kč | 8 381,90 Kč |
| 35 | 767,31457 Kč | 26 856,01 Kč |
| 70 | 730,72071 Kč | 51 150,45 Kč |
| 105 | 710,13476 Kč | 74 564,15 Kč |
| Unit Price without VAT: | 986,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 193,28990 Kč |


