
DAMM-15S-M | |
|---|---|
DigiKey Part Number | 1003-DAMM-15S-M-ND |
Manufacturer | |
Manufacturer Product Number | DAMM-15S-M |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 122,97000 Kč | 1 122,97 Kč |
| 10 | 954,50600 Kč | 9 545,06 Kč |
| 25 | 894,78360 Kč | 22 369,59 Kč |
| 50 | 852,10300 Kč | 42 605,15 Kč |
| 100 | 811,48030 Kč | 81 148,03 Kč |
| 250 | 770,88864 Kč | 192 722,16 Kč |
| Unit Price without VAT: | 1 122,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 358,79370 Kč |




