
DAMM-15P-E | |
|---|---|
DigiKey Part Number | 1003-1058-ND |
Manufacturer | |
Manufacturer Product Number | DAMM-15P-E |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,41000 Kč | 774,41 Kč |
| 10 | 658,09800 Kč | 6 580,98 Kč |
| 25 | 616,91280 Kč | 15 422,82 Kč |
| 50 | 587,47780 Kč | 29 373,89 Kč |
| 100 | 559,46020 Kč | 55 946,02 Kč |
| 250 | 524,47628 Kč | 131 119,07 Kč |
| Unit Price without VAT: | 774,41000 Kč |
|---|---|
| Unit Price with VAT: | 937,03610 Kč |


