
DAMC-7H2S-J-A197 | |
|---|---|
DigiKey Part Number | 1003-DAMC-7H2S-J-A197-ND |
Manufacturer | |
Manufacturer Product Number | DAMC-7H2S-J-A197 |
Description | CONN D-SUB RCPT 7POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A, 40A | |
Backset Spacing | - | |
Features | Board Lock, Mounting Brackets, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 332,74000 Kč | 1 332,74 Kč |
| 10 | 1 132,82100 Kč | 11 328,21 Kč |
| 35 | 1 037,03114 Kč | 36 296,09 Kč |
| 70 | 987,58700 Kč | 69 131,09 Kč |
| 105 | 959,77057 Kč | 100 775,91 Kč |
| Unit Price without VAT: | 1 332,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 612,61540 Kč |



