
DAMAM-15P | |
|---|---|
DigiKey Part Number | 1003-1826-ND |
Manufacturer | |
Manufacturer Product Number | DAMAM-15P |
Description | CONN D-SUB PLG 15P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 636,37000 Kč | 1 636,37 Kč |
| 10 | 1 390,88700 Kč | 13 908,87 Kč |
| 25 | 1 303,86680 Kč | 32 596,67 Kč |
| 50 | 1 241,70000 Kč | 62 085,00 Kč |
| 100 | 1 182,50660 Kč | 118 250,66 Kč |
| Unit Price without VAT: | 1 636,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 980,00770 Kč |


