
DAMA15SA197 | |
|---|---|
DigiKey Part Number | 1003-2980-ND |
Manufacturer | |
Manufacturer Product Number | DAMA15SA197 |
Description | CONN D-SUB RCPT 15P PNL MT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Tin-Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Color White |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 136,83000 Kč | 1 136,83 Kč |
| 10 | 966,18100 Kč | 9 661,81 Kč |
| 25 | 905,72760 Kč | 22 643,19 Kč |
| 50 | 862,52640 Kč | 43 126,32 Kč |
| 100 | 821,40190 Kč | 82 140,19 Kč |
| 250 | 770,05124 Kč | 192 512,81 Kč |
| Unit Price without VAT: | 1 136,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 375,56430 Kč |



