
DAMA-15S-F0 | |
|---|---|
DigiKey Part Number | 1003-1753-ND |
Manufacturer | |
Manufacturer Product Number | DAMA-15S-F0 |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Style D-Sub, High Density | Mating Cycles 200 |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) High Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,38000 Kč | 521,38 Kč |
| 10 | 443,16300 Kč | 4 431,63 Kč |
| 25 | 415,41600 Kč | 10 385,40 Kč |
| 50 | 395,59820 Kč | 19 779,91 Kč |
| 100 | 376,72510 Kč | 37 672,51 Kč |
| 250 | 353,16452 Kč | 88 291,13 Kč |
| 500 | 336,33168 Kč | 168 165,84 Kč |
| Unit Price without VAT: | 521,38000 Kč |
|---|---|
| Unit Price with VAT: | 630,86980 Kč |

