
DA12107350 | |
|---|---|
DigiKey Part Number | 1003-1953-ND |
Manufacturer | |
Manufacturer Product Number | DA12107350 |
Description | CONN BACKSHELL 15POS 50DEG SHLD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 50° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 50° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 15 | Hardware Cable Clamp |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,51000 Kč | 490,51 Kč |
| 10 | 416,81000 Kč | 4 168,10 Kč |
| 25 | 390,70560 Kč | 9 767,64 Kč |
| 50 | 372,05940 Kč | 18 602,97 Kč |
| 172 | 341,02093 Kč | 58 655,60 Kč |
| 344 | 324,76337 Kč | 111 718,60 Kč |
| 516 | 315,61663 Kč | 162 858,18 Kč |
| Unit Price without VAT: | 490,51000 Kč |
|---|---|
| Unit Price with VAT: | 593,51710 Kč |


