Locking Screw For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2042067

DigiKey Part Number
1003-D2042067-ND
Manufacturer
Manufacturer Product Number
D2042067
Description
D SUB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Locking Screw For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Locking Screw
For Use With/Related Products
-
Features
Clip
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
4-40
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 075,73000 Kč1 075,73 Kč
10914,31600 Kč9 143,16 Kč
25857,09640 Kč21 427,41 Kč
50816,22160 Kč40 811,08 Kč
100777,29980 Kč77 729,98 Kč
250735,45496 Kč183 863,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 075,73000 Kč
Unit Price with VAT:1 301,63330 Kč