
D12107319 | |
|---|---|
DigiKey Part Number | 1003-D12107319-ND |
Manufacturer | |
Manufacturer Product Number | D12107319 |
Description | D SUB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.236" (6.00mm) | |
Length - Below Head | 0.430" (10.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,52000 Kč | 70,52 Kč |
| 10 | 59,99300 Kč | 599,93 Kč |
| 25 | 56,22880 Kč | 1 405,72 Kč |
| 50 | 53,53860 Kč | 2 676,93 Kč |
| 100 | 50,98100 Kč | 5 098,10 Kč |
| 250 | 47,78856 Kč | 11 947,14 Kč |
| 500 | 45,50758 Kč | 22 753,79 Kč |
| 1 000 | 43,33648 Kč | 43 336,48 Kč |
| 2 500 | 40,62574 Kč | 101 564,35 Kč |
| Unit Price without VAT: | 70,52000 Kč |
|---|---|
| Unit Price with VAT: | 85,32920 Kč |


