Connector Spring Latch Clip For D-Sub Rear Panel Mount Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D110277-4

DigiKey Part Number
1003-D110277-4-ND
Manufacturer
Manufacturer Product Number
D110277-4
Description
D SUB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Spring Latch Clip For D-Sub Rear Panel Mount Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Spring Latch Clip
For Use With/Related Products
D-Sub Rear Panel Mount Connectors
Features
4-40, Hardware Included
Number of Positions
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
10141,48500 Kč1 414,85 Kč
25132,62320 Kč3 315,58 Kč
50126,28620 Kč6 314,31 Kč
100120,25760 Kč12 025,76 Kč
250112,73072 Kč28 182,68 Kč
500107,35354 Kč53 676,77 Kč
1 000102,23485 Kč102 234,85 Kč
Manufacturers Standard Package
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč