
D110277-2 | |
|---|---|
DigiKey Part Number | 1003-D110277-2-ND |
Manufacturer | |
Manufacturer Product Number | D110277-2 |
Description | D110277-2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Spring Latch For D-Sub Front Panel Mount Connectors |
Datasheet | Datasheet |
Category | Accessory Type Spring Latch |
Manufacturer ITT Cannon, LLC | For Use With/Related Products D-Sub Front Panel Mount Connectors |
Packaging Bulk | Features 4-40, Hardware Included |
Part Status Active | Number of Positions 9 ~ 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,94000 Kč | 347,94 Kč |
| 10 | 295,75700 Kč | 2 957,57 Kč |
| 25 | 277,23240 Kč | 6 930,81 Kč |
| 50 | 263,99520 Kč | 13 199,76 Kč |
| 100 | 251,39860 Kč | 25 139,86 Kč |
| 250 | 235,67232 Kč | 58 918,08 Kč |
| 500 | 224,43544 Kč | 112 217,72 Kč |
| Unit Price without VAT: | 347,94000 Kč |
|---|---|
| Unit Price with VAT: | 421,00740 Kč |


