
D11023834 | |
|---|---|
DigiKey Part Number | 1003-1951-2-ND - Tape & Reel (TR) 1003-1951-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D11023834 |
Description | CONN D-SUB PIN 20-28AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-28 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 25 | 10,37320 Kč | 259,33 Kč |
| 50 | 9,87320 Kč | 493,66 Kč |
| 100 | 9,40290 Kč | 940,29 Kč |
| 250 | 8,81244 Kč | 2 203,11 Kč |
| 500 | 8,39164 Kč | 4 195,82 Kč |
| 1 000 | 7,99058 Kč | 7 990,58 Kč |
| 2 500 | 7,49016 Kč | 18 725,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,79241 Kč | 67 924,10 Kč |
| 20 000 | 6,46847 Kč | 129 369,40 Kč |
| 30 000 | 6,28624 Kč | 188 587,20 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |






