cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR06R-18-1S-F80-T39

DigiKey Part Number
CIR06R-18-1S-F80-T39-ND
Manufacturer
Manufacturer Product Number
CIR06R-18-1S-F80-T39
Description
CONN PLUG FMALE 10P SILVER CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
18-1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Epoxyurhetanic Varnish
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
Environment Proof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Black Epoxyurhetanic Varnish
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 770,53800 Kč27 705,38 Kč
Unit Price without VAT:2 770,53800 Kč
Unit Price with VAT:3 352,35098 Kč