
CIR030G2FP-36-5S-F80-T104 | |
|---|---|
DigiKey Part Number | 1003-CIR030G2FP-36-5S-F80-T104-ND |
Manufacturer | |
Manufacturer Product Number | CIR030G2FP-36-5S-F80-T104 |
Description | VEAM CIR, VBN, OTHER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 36-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Proof | |
Material Flammability Rating | - | |
Features | Backshell, Heat Shrink Adapter | |
Shielding | ||
Current Rating (Amps) | 150A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 1.520" (38.61mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 610,27000 Kč | 6 610,27 Kč |
| Unit Price without VAT: | 6 610,27000 Kč |
|---|---|
| Unit Price with VAT: | 7 998,42670 Kč |


