
CIR030G-32-22S-F80 | |
|---|---|
DigiKey Part Number | 1003-CIR030G-32-22S-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR030G-32-22S-F80 |
Description | CIR030G-32-22S-F80 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 54 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 32-22 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Proof | |
Material Flammability Rating | - | |
Features | Backshell, Heat Shrink Adapter | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 1.320" (33.53mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5 076,79100 Kč | 50 767,91 Kč |
| Unit Price without VAT: | 5 076,79100 Kč |
|---|---|
| Unit Price with VAT: | 6 142,91711 Kč |


