
CHT DLT 18-20 | |
|---|---|
DigiKey Part Number | 1003-CHTDLT18-20-ND |
Manufacturer | |
Manufacturer Product Number | CHT DLT 18-20 |
Description | DL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer ITT Cannon, LLC | For Use With/Related Products Backplane Contacts |
Series | Wire Gauge or Range - AWG 18-20 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 110,02000 Kč | 15 110,02 Kč |
| 5 | 14 006,84600 Kč | 70 034,23 Kč |
| 10 | 13 557,41000 Kč | 135 574,10 Kč |
| Unit Price without VAT: | 15 110,02000 Kč |
|---|---|
| Unit Price with VAT: | 18 283,12420 Kč |



