1 (Power) Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGE6E18H5ZWB-03

DigiKey Part Number
1003-CGE6E18H5ZWB-03-ND
Manufacturer
Manufacturer Product Number
CGE6E18H5ZWB-03
Description
CA BAYONET
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 (Power) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
1 (Power)
Shell Size - Insert
18H5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IPX8 - Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
150A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Insert Material
Polytetrafluoroethylene (PTFE)
Applications
Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 484,89000 Kč5 484,89 Kč
104 662,87900 Kč46 628,79 Kč
254 371,35520 Kč109 283,88 Kč
504 163,03820 Kč208 151,91 Kč
Manufacturers Standard Package
Unit Price without VAT:5 484,89000 Kč
Unit Price with VAT:6 636,71690 Kč