
CGE6E18H5Z-B-14 | |
|---|---|
DigiKey Part Number | 1003-CGE6E18H5Z-B-14-ND |
Manufacturer | |
Manufacturer Product Number | CGE6E18H5Z-B-14 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 (Power) | |
Shell Size - Insert | 18H5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IPX8 - Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 150A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Insert Material | Polytetrafluoroethylene (PTFE) | |
Applications | Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 401,13000 Kč | 13 401,13 Kč |
| 10 | 11 393,76700 Kč | 113 937,67 Kč |
| Unit Price without VAT: | 13 401,13000 Kč |
|---|---|
| Unit Price with VAT: | 16 215,36730 Kč |



