
CET-0 | |
|---|---|
DigiKey Part Number | 1003-CET-0-ND |
Manufacturer | |
Manufacturer Product Number | CET-0 |
Description | TOOL EXTRACTION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Contacts, Size 0 and 500 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Contacts, Size 0 and 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 647,76000 Kč | 6 647,76 Kč |
| 5 | 6 161,94800 Kč | 30 809,74 Kč |
| 10 | 5 964,02000 Kč | 59 640,20 Kč |
| 25 | 5 712,40520 Kč | 142 810,13 Kč |
| Unit Price without VAT: | 6 647,76000 Kč |
|---|---|
| Unit Price with VAT: | 8 043,78960 Kč |



