
CA3108E16-10S-F80 | |
|---|---|
DigiKey Part Number | 1003-CA3108E16-10S-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E16-10S-F80 |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 41A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 910,82000 Kč | 1 910,82 Kč |
| 10 | 1 624,25800 Kč | 16 242,58 Kč |
| 25 | 1 522,64040 Kč | 38 066,01 Kč |
| Unit Price without VAT: | 1 910,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 312,09220 Kč |

