
CA3106F10SL-4S-F80-F0 | |
|---|---|
DigiKey Part Number | 1003-CA3106F10SL-4S-F80-F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F10SL-4S-F80-F0 |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 2 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 10SL-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16S | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,56000 Kč | 937,56 Kč |
| 10 | 796,93700 Kč | 7 969,37 Kč |
| 25 | 747,04160 Kč | 18 676,04 Kč |
| 50 | 711,41220 Kč | 35 570,61 Kč |
| 100 | 677,49000 Kč | 67 749,00 Kč |
| 250 | 635,13576 Kč | 158 783,94 Kč |
| Unit Price without VAT: | 937,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,44760 Kč |

