


CA3106E24-28P-F80 | |
|---|---|
DigiKey Part Number | 1003-CA3106E24-28P-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E24-28P-F80 |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 24 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-28 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 203,38000 Kč | 2 203,38 Kč |
| 10 | 1 872,90700 Kč | 18 729,07 Kč |
| 25 | 1 755,74960 Kč | 43 893,74 Kč |
| 50 | 1 672,04380 Kč | 83 602,19 Kč |
| 100 | 1 592,35500 Kč | 159 235,50 Kč |
| Unit Price without VAT: | 2 203,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 666,08980 Kč |

