2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E16-11P-B

DigiKey Part Number
1003-CA3106E16-11P-B-ND
Manufacturer
Manufacturer Product Number
CA3106E16-11P-B
Description
CA BAYONET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
16-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Strain Relief
Shielding
-
Current Rating (Amps)
41A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 577,28000 Kč1 577,28 Kč
101 340,65300 Kč13 406,53 Kč
251 256,76920 Kč31 419,23 Kč
501 196,84400 Kč59 842,20 Kč
1001 139,78800 Kč113 978,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 577,28000 Kč
Unit Price with VAT:1 908,50880 Kč