
CA3106E14S-2P-B-F80-A232 | |
|---|---|
DigiKey Part Number | 1003-CA3106E14S-2P-B-F80-A232-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-2P-B-F80-A232 |
Description | CONN PLUG W/PINS 4POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Cobalt |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.417" (10.59mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 278,15000 Kč | 1 278,15 Kč |
| 10 | 1 086,47900 Kč | 10 864,79 Kč |
| 25 | 1 018,47840 Kč | 25 461,96 Kč |
| 50 | 969,91440 Kč | 48 495,72 Kč |
| 100 | 923,66840 Kč | 92 366,84 Kč |
| Unit Price without VAT: | 1 278,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 546,56150 Kč |

