3 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E14S-1P-B-F80

DigiKey Part Number
1003-CA3106E14S-1P-B-F80-ND
Manufacturer
Manufacturer Product Number
CA3106E14S-1P-B-F80
Description
CA BAYONET
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Strain Relief
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 193,53000 Kč1 193,53 Kč
101 014,39200 Kč10 143,92 Kč
25950,91560 Kč23 772,89 Kč
50905,56820 Kč45 278,41 Kč
100862,39420 Kč86 239,42 Kč
250808,48348 Kč202 120,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 193,53000 Kč
Unit Price with VAT:1 444,17130 Kč