
CA3106E10SL-3S-B-15-A240 | |
|---|---|
DigiKey Part Number | 1003-CA3106E10SL-3S-B-15-A240-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E10SL-3S-B-15-A240 |
Description | CA-B 3C 3#16S SKT INLINE PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Blue, Gray |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Features Backshell, Cable Clamp, Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 22A |
Number of Positions 3 | Voltage Rating 50VAC, 75VDC |
Qualification MIL-DTL-5015 | Cable Opening 0.256" (6.50mm) |
Shell Size - Insert 10SL-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Zinc Nickel |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Military |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Zinc Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 617,90000 Kč | 1 617,90 Kč |
| 10 | 1 375,13800 Kč | 13 751,38 Kč |
| 25 | 1 289,10920 Kč | 32 227,73 Kč |
| 50 | 1 227,64380 Kč | 61 382,19 Kč |
| 100 | 1 169,12240 Kč | 116 912,24 Kč |
| Unit Price without VAT: | 1 617,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 957,65900 Kč |

