3 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E10SL-3P-B-15-A240

DigiKey Part Number
1003-CA3106E10SL-3P-B-15-A240-ND
Manufacturer
Manufacturer Product Number
CA3106E10SL-3P-B-15-A240
Description
CA-B 3C 3#16S PIN INLINE PLUG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Blue, Gray
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bag
Features
Backshell, Cable Clamp, Coupling Nut, Strain Relief
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
22A
Number of Positions
3
Voltage Rating
50VAC, 75VDC
Qualification
MIL-DTL-5015
Cable Opening
0.256" (6.50mm)
Shell Size - Insert
10SL-3
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Aluminum Alloy, Zinc Nickel
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Reverse Bayonet Lock
Insert Material
Polychloroprene
Orientation
N (Normal)
Applications
Military
Shell Material
Aluminum Alloy
Base Product Number
Shell Finish
Zinc Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 655,69000 Kč1 655,69 Kč
101 407,41200 Kč14 074,12 Kč
251 319,34640 Kč32 983,66 Kč
501 256,44060 Kč62 822,03 Kč
1001 196,55000 Kč119 655,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 655,69000 Kč
Unit Price with VAT:2 003,38490 Kč