
CA3102E2015PC22 | |
|---|---|
DigiKey Part Number | CA3102E2015PC22-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E2015PC22 |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 7 | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 20-15 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polychloroprene |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 084,29560 Kč | 77 107,39 Kč |
| Unit Price without VAT: | 3 084,29560 Kč |
|---|---|
| Unit Price with VAT: | 3 731,99768 Kč |

