Image for CA3102E16S-1S-F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E16S-1S-F0

DigiKey Part Number
CA3102E16S-1S-F0-ND
Manufacturer
Manufacturer Product Number
CA3102E16S-1S-F0
Description
CONN RCPT HSG FMALE 19POS PNL MT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
19
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
16S-1
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16S
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50477,78840 Kč23 889,42 Kč
Unit Price without VAT:477,78840 Kč
Unit Price with VAT:578,12396 Kč