3 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3100E10SL-3P-B-03

DigiKey Part Number
1003-CA3100E10SL-3P-B-03-ND
Manufacturer
Manufacturer Product Number
CA3100E10SL-3P-B-03
Description
CA BAYONET
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
10SL-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Shrink Boot Adapter
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 106,59000 Kč1 106,59 Kč
10940,58400 Kč9 405,84 Kč
25881,72280 Kč22 043,07 Kč
50839,67220 Kč41 983,61 Kč
100799,63740 Kč79 963,74 Kč
250749,64624 Kč187 411,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 106,59000 Kč
Unit Price with VAT:1 338,97390 Kč