
CA121004-73 | |
|---|---|
DigiKey Part Number | 1003-CA121004-73-ND |
Manufacturer | |
Manufacturer Product Number | CA121004-73 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle Style 0, 1, 2, 7 and 9 | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,77000 Kč | 857,77 Kč |
| 10 | 729,11400 Kč | 7 291,14 Kč |
| 25 | 683,46800 Kč | 17 086,70 Kč |
| 50 | 650,86660 Kč | 32 543,33 Kč |
| 100 | 619,83160 Kč | 61 983,16 Kč |
| 250 | 581,07680 Kč | 145 269,20 Kč |
| Unit Price without VAT: | 857,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,90170 Kč |

