
CA121004-6 | |
|---|---|
DigiKey Part Number | 1003-CA121004-6-ND |
Manufacturer | |
Manufacturer Product Number | CA121004-6 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Plug Style 4 and 6 | |
Shell Size - Insert | 18 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,36000 Kč | 996,36 Kč |
| 10 | 846,89100 Kč | 8 468,91 Kč |
| 25 | 793,88400 Kč | 19 847,10 Kč |
| 50 | 756,01620 Kč | 37 800,81 Kč |
| 100 | 719,97100 Kč | 71 997,10 Kč |
| 250 | 676,34392 Kč | 169 085,98 Kč |
| Unit Price without VAT: | 996,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 205,59560 Kč |

