
CA121004-5 | |
|---|---|
DigiKey Part Number | 1003-CA121004-5-ND |
Manufacturer | |
Manufacturer Product Number | CA121004-5 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16 Olive |
Datasheet | Datasheet |
Category | For Use With/Related Products Plugs, Shell Style 3106 and 3108 |
Manufacturer ITT Cannon, LLC | Shell Size - Insert 16 |
Series | Material Aluminum Alloy |
Packaging Bag | Features Bayonet Lock, Metal Chain with Ring |
Part Status Active | Color Olive |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 531,80000 Kč | 1 531,80 Kč |
| 10 | 1 302,06500 Kč | 13 020,65 Kč |
| 25 | 1 220,58840 Kč | 30 514,71 Kč |
| 50 | 1 162,38620 Kč | 58 119,31 Kč |
| 100 | 1 106,97050 Kč | 110 697,05 Kč |
| Unit Price without VAT: | 1 531,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 853,47800 Kč |

