
CA121004-11 | |
|---|---|
DigiKey Part Number | 1003-CA121004-11-ND |
Manufacturer | |
Manufacturer Product Number | CA121004-11 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Plug Style 4 and 6 | |
Shell Size - Insert | 32 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 859,58000 Kč | 1 859,58 Kč |
| 10 | 1 580,68700 Kč | 15 806,87 Kč |
| 25 | 1 481,78680 Kč | 37 044,67 Kč |
| 50 | 1 411,14540 Kč | 70 557,27 Kč |
| 100 | 1 343,88460 Kč | 134 388,46 Kč |
| Unit Price without VAT: | 1 859,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 250,09180 Kč |

