
CA121003-4 | |
|---|---|
DigiKey Part Number | 1003-CA121003-4-ND |
Manufacturer | |
Manufacturer Product Number | CA121003-4 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16S |
Datasheet | Datasheet |
Category | For Use With/Related Products MIL-DTL-5015 Receptacle Style 0, 1, 2, 7 and 9 |
Manufacturer ITT Cannon, LLC | Shell Size - Insert 16S |
Series | Material Aluminum Alloy |
Packaging Bag | Features Metal Chain |
Part Status Active | Qualification MIL-DTL-5015 |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 138,93000 Kč | 1 138,93 Kč |
| 10 | 968,13400 Kč | 9 681,34 Kč |
| 25 | 907,55880 Kč | 22 688,97 Kč |
| 50 | 864,26920 Kč | 43 213,46 Kč |
| 100 | 823,06490 Kč | 82 306,49 Kč |
| 250 | 771,61184 Kč | 192 902,96 Kč |
| Unit Price without VAT: | 1 138,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 378,10530 Kč |

