Image for CA06R16-10P-F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA06R16-10P-F0

DigiKey Part Number
CA06R16-10P-F0-ND
Manufacturer
Manufacturer Product Number
CA06R16-10P-F0
Description
CONN PLUG HSNG MALE 3POS INLINE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
3
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
16-10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50969,96060 Kč48 498,03 Kč
Unit Price without VAT:969,96060 Kč
Unit Price with VAT:1 173,65233 Kč